Part Details for 550E003NF1R3J1G03 by Glenair Inc
Overview of 550E003NF1R3J1G03 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 550E003NF1R3J1G03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8079
|
Newark | Connector |Glenair 550E003NF1R3J1G03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.5500 / $679.6700 | Buy Now |
DISTI #
3937-550E003NF1R3J1G03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,207.2200 | Buy Now |
DISTI #
550E003NF1R3J1G03
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Olive Drab Cadmium Over Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550E003NF1R3J1G03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
550E003NF1R3J1G03
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Olive Drab Cadmium Over Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550E003NF1R3J1G03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
GLE550E003NF1R3J1G03
|
Interstate Connecting Components | EMI/RFI D-SUB SPLIT BACKSHELL END ENTRY | 0 |
|
Buy Now |
Part Details for 550E003NF1R3J1G03
550E003NF1R3J1G03 CAD Models
550E003NF1R3J1G03 Part Data Attributes:
|
550E003NF1R3J1G03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550E003NF1R3J1G03
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY END STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550E003NF1R3J1G03 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |