Part Details for 550E004M3R3J0F06 by Glenair Inc
Overview of 550E004M3R3J0F06 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 550E004M3R3J0F06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550E004M3R3J0F06
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550E004M3R3J0F06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
550E004M3R3J0F06
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550E004M3R3J0F06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 550E004M3R3J0F06
550E004M3R3J0F06 CAD Models
550E004M3R3J0F06 Part Data Attributes:
|
550E004M3R3J0F06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550E004M3R3J0F06
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 3 |