Part Details for 550E024NF102R3J0B by Glenair Inc
Overview of 550E024NF102R3J0B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550E024NF102R3J0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8152
|
Newark | Connector |Glenair 550E024NF102R3J0B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$284.5900 / $912.4100 | Buy Now |
DISTI #
3937-550E024NF102R3J0B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$1,130.6200 | Buy Now |
DISTI #
550E024NF102R3J0B
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 550E024NF102R3J0B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
GLE550E024NF102R3J0B
|
Interstate Connecting Components | DSUB SPLIT BANDING BS END ENTRY | 0 |
|
Buy Now |
Part Details for 550E024NF102R3J0B
550E024NF102R3J0B CAD Models
550E024NF102R3J0B Part Data Attributes
|
550E024NF102R3J0B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550E024NF102R3J0B
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 1 |