Part Details for 550E039M6R6H1-11B by Glenair Inc
Overview of 550E039M6R6H1-11B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9119-MIX-EBZ | Analog Devices | 11b 5.6 GSPS DAC | |
AD9119-EBZ | Analog Devices | 11b 5.6 GSPS DAC | |
AD9119BBCZ | Analog Devices | IC, 11b 5.6 GSPS DAC (AdjRate: |
Price & Stock for 550E039M6R6H1-11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550E039M6R6H1-11B
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550E039M6R6H1-11B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 550E039M6R6H1-11B
550E039M6R6H1-11B CAD Models
550E039M6R6H1-11B Part Data Attributes
|
550E039M6R6H1-11B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550E039M6R6H1-11B
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 6 |