There are no models available for this part yet.
Overview of 550T001C2CCB0L by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550T001C2CCB0L by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM4418
|
Newark | 550T001C2Ccb0L |Glenair 550T001C2CCB0L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1600 / $401.2600 | Buy Now | |
DISTI #
550T001C2CCB0L
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DA Shell Size Straight Aluminum - Bulk (Alt: 550T001C2CCB0L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-550T001C2CCB0L
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$130.3900 / $418.0200 | Order Now | |
DISTI #
71099831
|
Verical | 550T001C2CCB0L Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$72.7308 / $401.8974 | Buy Now | |
DISTI #
GLE550T001C2CCB0L
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 550T001C2CCB0L by Glenair Inc
Part Data Attributes for 550T001C2CCB0L by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-24308
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
2
|