Part Details for 550T001M3R3H1L by Glenair Inc
Overview of 550T001M3R3H1L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 550T001M3R3H1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8321
|
Newark | Connector |Glenair 550T001M3R3H1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$174.7900 / $560.4200 | Buy Now |
DISTI #
3937-550T001M3R3H1L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$731.6400 | Buy Now |
DISTI #
550T001M3R3H1L
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 25 POS Top Cable Entry Electroless Nickel Rear Mounting - Bulk (Alt: 550T001M3R3H1L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$132.4456 / $622.6800 | Buy Now |
DISTI #
654-550T001M3R3H1L
|
Mouser Electronics | D-Sub Backshells SPLIT BKSHLL TOP REAR MT EMI STRN RLF RoHS: Compliant | 0 |
|
$235.9200 / $309.7300 | Order Now |
DISTI #
550T001M3R3H1L
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 25 POS Top Cable Entry Electroless Nickel Rear Mounting - Bulk (Alt: 550T001M3R3H1L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$132.4456 / $622.6800 | Buy Now |
DISTI #
GLE550T001M3R3H1L
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$288.3352 / $527.4466 | Buy Now |
|
Powell Electronics | D-Sub Backshells SPLIT BKSHLL TOP REAR MT EMI STRN RLF Min Qty: 1 | 15 |
|
$357.3400 / $638.6500 | Buy Now |
DISTI #
550T001M3R3H1L
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$99.8300 / $460.7300 | Buy Now RFQ |
Part Details for 550T001M3R3H1L
550T001M3R3H1L CAD Models
550T001M3R3H1L Part Data Attributes:
|
550T001M3R3H1L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T001M3R3H1L
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T001M3R3H1L | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HEX HEAD |