Part Details for 550T001M3R9B0L by Glenair Inc
Overview of 550T001M3R9B0L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 550T001M3R9B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8324
|
Newark | Connector |Glenair 550T001M3R9B0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7900 / $416.1000 | Buy Now |
DISTI #
3937-550T001M3R9B0L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$543.2400 | Buy Now |
DISTI #
550T001M3R9B0L
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 25 POS Top Cable Entry Electroless Nickel Rear Mounting - Bulk (Alt: 550T001M3R9B0L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$98.3426 / $462.3300 | Buy Now |
DISTI #
654-550T001M3R9B0L
|
Mouser Electronics | D-Sub Backshells SPLIT BKSHLL TOP REAR MT STRN RELIEF RoHS: Compliant | 0 |
|
$128.2000 / $229.9700 | Order Now |
DISTI #
550T001M3R9B0L
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 25 POS Top Cable Entry Electroless Nickel Rear Mounting - Bulk (Alt: 550T001M3R9B0L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$98.3426 / $462.3300 | Buy Now |
DISTI #
GLE550T001M3R9B0L
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$214.0883 / $391.6207 | Buy Now |
Part Details for 550T001M3R9B0L
550T001M3R9B0L CAD Models
550T001M3R9B0L Part Data Attributes:
|
550T001M3R9B0L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T001M3R9B0L
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |