Part Details for 550T001M4R3F0L by Glenair Inc
Overview of 550T001M4R3F0L by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T001M4R3F0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM4789
|
Newark | 550T001M4R3F0L |Glenair 550T001M4R3F0L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.3800 / $498.1700 | Buy Now |
DISTI #
550T001M4R3F0L
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DC Shell Size Straight Aluminum - Bulk (Alt: 550T001M4R3F0L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-550T001M4R3F0L
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$221.1800 / $518.9800 | Order Now |
DISTI #
71099294
|
Verical | EMI/RFI D-Subminiature Split Backshell For Individual or Overall Shielding Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$90.2949 / $498.9615 | Buy Now |
DISTI #
GLE550T001M4R3F0L
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 550T001M4R3F0L
550T001M4R3F0L CAD Models
550T001M4R3F0L Part Data Attributes
|
550T001M4R3F0L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T001M4R3F0L
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 4 |