Part Details for 550T002B1R4E0L by Glenair Inc
Overview of 550T002B1R4E0L by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 550T002B1R4E0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550T002B1R4E0L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T002B1R4E0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$195.8544 / $920.8050 | Buy Now |
DISTI #
631-550T002B1R4E0L
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$458.0300 / $818.6000 | Order Now |
DISTI #
GLE550T002B1R4E0L
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 550T002B1R4E0L
550T002B1R4E0L CAD Models
550T002B1R4E0L Part Data Attributes:
|
550T002B1R4E0L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T002B1R4E0L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 1 |