Part Details for 550T002M1F0K1L by Glenair Inc
Overview of 550T002M1F0K1L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 550T002M1F0K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550T002M1F0K1L
|
Avnet Americas | Environment Resisting EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DE Shell Size Straight Aluminum - Bulk (Alt: 550T002M1F0K1L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$145.0684 / $682.0500 | Buy Now |
DISTI #
631-550T002M1F0K1L
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$258.4200 / $606.3400 | Order Now |
DISTI #
71099911
|
Verical | D-Sub Strain Relief Split Backshell 180° 1 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$568.3750 | Buy Now |
DISTI #
550T002M1F0K1L
|
Avnet Americas | Environment Resisting EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DE Shell Size Straight Aluminum - Bulk (Alt: 550T002M1F0K1L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$145.0684 / $682.0500 | Buy Now |
DISTI #
GLE550T002M1F0K1L
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
550T002M1F0K1L
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$114.2780 / $645.6360 | Buy Now RFQ |
Part Details for 550T002M1F0K1L
550T002M1F0K1L CAD Models
550T002M1F0K1L Part Data Attributes:
|
550T002M1F0K1L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T002M1F0K1L
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 1 |