Part Details for 550T002NF1CCL1G by Glenair Inc
Overview of 550T002NF1CCL1G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T002NF1CCL1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8419
|
Newark | Connector |Glenair 550T002NF1CCL1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$213.9800 / $686.0500 | Buy Now |
DISTI #
3937-550T002NF1CCL1G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$709.8000 / $1,268.5700 | Buy Now |
DISTI #
550T002NF1CCL1G
|
Avnet Americas | Connector Accessories Top Entry Environment Resisting EMI/RFI D-Sub Gland Nut Split Backshell Cable to Cable Mounting With EMI Gasket Shell Size 1 - Bulk (Alt: 550T002NF1CCL1G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-550T002NF1CCL1G
|
Mouser Electronics | D-Sub Backshells ENV RESIS SPLT BS TP CBL-CBL EMI GLND NUT RoHS: Not Compliant | 0 |
|
$304.6000 / $399.9000 | Order Now |
DISTI #
71100952
|
Verical | D-Sub Strain Relief Split Backshell 180° 1 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$124.3333 / $292.8462 | Buy Now |
DISTI #
77950557
|
Verical | D-Sub Strain Relief Split Backshell 180° 1 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$292.8462 / $687.1410 | Buy Now |
DISTI #
GLE550T002NF1CCL1G
|
Interstate Connecting Components | EMI/RFI ENVIRO DSUB SPLIT BS TOP ENTRY | 0 |
|
$372.2772 / $680.9972 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 15 |
|
$461.3700 / $824.5700 | Buy Now |
Part Details for 550T002NF1CCL1G
550T002NF1CCL1G CAD Models
550T002NF1CCL1G Part Data Attributes
|
550T002NF1CCL1G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T002NF1CCL1G
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T002NF1CCL1G | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |