Part Details for 550T003M1R3B0F02 by Glenair Inc
Overview of 550T003M1R3B0F02 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 550T003M1R3B0F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550T003M1R3B0F02
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T003M1R3B0F02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.4334 / $711.9750 | Buy Now |
DISTI #
631-550T003M1R3B0F02
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$269.7500 / $632.9500 | Order Now |
DISTI #
550T003M1R3B0F02
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T003M1R3B0F02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.4334 / $711.9750 | Buy Now |
DISTI #
GLN550T003M1R3B0F02
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
GLE550T003M1R3B0F02
|
Interstate Connecting Components | EMI/RFI D-SUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$329.6856 / $603.0847 | Buy Now |
Part Details for 550T003M1R3B0F02
550T003M1R3B0F02 CAD Models
550T003M1R3B0F02 Part Data Attributes:
|
550T003M1R3B0F02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T003M1R3B0F02
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 1 |