Part Details for 550T003M1R4H0F04 by Glenair Inc
Overview of 550T003M1R4H0F04 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 550T003M1R4H0F04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8460
|
Newark | Connector |Glenair 550T003M1R4H0F04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$245.2500 / $786.2800 | Buy Now |
DISTI #
3937-550T003M1R4H0F04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,026.5000 | Buy Now |
DISTI #
550T003M1R4H0F04
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550T003M1R4H0F04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$185.8178 / $873.6450 | Buy Now |
DISTI #
631-550T003M1R4H0F04
|
Mouser Electronics | D-Sub Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$434.5600 | Order Now |
DISTI #
550T003M1R4H0F04
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550T003M1R4H0F04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$185.8178 / $873.6450 | Buy Now |
DISTI #
GLE550T003M1R4H0F04
|
Interstate Connecting Components | EMI/RFI D-SUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$404.5407 / $740.0287 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 22 |
|
$501.3500 / $896.0500 | Buy Now |
Part Details for 550T003M1R4H0F04
550T003M1R4H0F04 CAD Models
550T003M1R4H0F04 Part Data Attributes:
|
550T003M1R4H0F04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T003M1R4H0F04
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 1 |