Part Details for 550T003M3R7B1F03 by Glenair Inc
Overview of 550T003M3R7B1F03 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 550T003M3R7B1F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550T003M3R7B1F03
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DB Shell Size Straight Aluminum - Bulk (Alt: 550T003M3R7B1F03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.9660 / $723.8850 | Buy Now |
DISTI #
631-550T003M3R7B1F03
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$274.2700 / $643.5300 | Order Now |
DISTI #
550T003M3R7B1F03
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DB Shell Size Straight Aluminum - Bulk (Alt: 550T003M3R7B1F03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.9660 / $723.8850 | Buy Now |
DISTI #
550T003M3R7B1F03
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DB Shell Size Straight Aluminum - Bulk (Alt: 550T003M3R7B1F03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.9660 / $723.8850 | Buy Now |
DISTI #
GLE550T003M3R7B1F03
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 550T003M3R7B1F03
550T003M3R7B1F03 CAD Models
550T003M3R7B1F03 Part Data Attributes
|
550T003M3R7B1F03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T003M3R7B1F03
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 3 |