There are no models available for this part yet.
Overview of 550T003M5R2H0F04 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550T003M5R2H0F04 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ8511
|
Newark | Connector |Glenair 550T003M5R2H0F04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$215.8200 / $691.9500 | Buy Now | |
DISTI #
3937-550T003M5R2H0F04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$715.8770 / $1,279.4800 | Buy Now | |
DISTI #
550T003M5R2H0F04
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Electroless Nickel Aluminum 5 Shell Size - Bulk (Alt: 550T003M5R2H0F04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 143 Factory Stock |
|
RFQ | ||
DISTI #
654-550T003M5R2H0F04
|
Mouser Electronics | D-Sub Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$307.2200 / $403.3300 | Order Now | |
DISTI #
GLE550T003M5R2H0F04
|
Interstate Connecting Components | EMI/RFI D-SUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$375.4676 / $686.8546 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 94 |
|
$465.3200 / $831.6600 | Buy Now |
CAD Models for 550T003M5R2H0F04 by Glenair Inc
Part Data Attributes for 550T003M5R2H0F04 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
CABLE ENTRY TOP STYLE, SHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
HEX HEAD
|