Part Details for 550T003NF3R3K0F04 by Glenair Inc
Overview of 550T003NF3R3K0F04 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 550T003NF3R3K0F04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550T003NF3R3K0F04
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DB Shell Size Straight Aluminum - Bulk (Alt: 550T003NF3R3K0F04) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$217.7098 / $1,023.5400 | Buy Now |
DISTI #
631-50T003NF3R3K0F04
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$509.1300 / $909.9300 | Order Now |
DISTI #
550T003NF3R3K0F04
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DB Shell Size Straight Aluminum - Bulk (Alt: 550T003NF3R3K0F04) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$217.7098 / $1,023.5400 | Buy Now |
DISTI #
GLE550T003NF3R3K0F04
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
550T003NF3R3K0F04
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$171.5000 / $968.9090 | Buy Now RFQ |
Part Details for 550T003NF3R3K0F04
550T003NF3R3K0F04 CAD Models
550T003NF3R3K0F04 Part Data Attributes:
|
550T003NF3R3K0F04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T003NF3R3K0F04
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 3 |