Part Details for 550T003NF3R8K1F03 by Glenair Inc
Overview of 550T003NF3R8K1F03 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T003NF3R8K1F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8602
|
Newark | Connector |Glenair 550T003NF3R8K1F03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$280.1400 / $898.1900 | Buy Now |
DISTI #
3937-550T003NF3R8K1F03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,172.4300 | Buy Now |
DISTI #
550T003NF3R8K1F03
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Olive Drab Cadmium Over Electroless Nickel Aluminum 3 Shell Size - Bulk (Alt: 550T003NF3R8K1F03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$212.2694 / $997.9800 | Buy Now |
DISTI #
654-550T0033R8K1F03
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT EMI STRN RLF RoHS: Not Compliant | 0 |
|
$496.4100 | Order Now |
DISTI #
71099845
|
Verical | EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 180° 3 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$649.4750 | Buy Now |
DISTI #
77948485
|
Verical | EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 180° 3 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$666.1282 / $852.9744 | Buy Now |
DISTI #
550T003NF3R8K1F03
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Olive Drab Cadmium Over Electroless Nickel Aluminum 3 Shell Size - Bulk (Alt: 550T003NF3R8K1F03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$212.2694 / $997.9800 | Buy Now |
DISTI #
GLE550T003NF3R8K1F03
|
Interstate Connecting Components | EMI/RFI D-SUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$462.1159 / $845.3479 | Buy Now |
|
Powell Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT EMI STRN RLF Min Qty: 1 | 7 |
|
$572.7100 / $1,023.5700 | Buy Now |
DISTI #
550T003NF3R8K1F03
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$159.9900 / $738.4200 | Buy Now RFQ |
Part Details for 550T003NF3R8K1F03
550T003NF3R8K1F03 CAD Models
550T003NF3R8K1F03 Part Data Attributes:
|
550T003NF3R8K1F03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T003NF3R8K1F03
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T003NF3R8K1F03 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |