Part Details for 550T003NF4R4M0F04 by Glenair Inc
Overview of 550T003NF4R4M0F04 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 550T003NF4R4M0F04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8622
|
Newark | Connector |Glenair 550T003NF4R4M0F04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$283.8100 / $909.9200 | Buy Now |
DISTI #
3937-550T003NF4R4M0F04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,187.9100 | Buy Now |
DISTI #
550T003NF4R4M0F04
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 550T003NF4R4M0F04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$215.0432 / $1,011.0150 | Buy Now |
DISTI #
654-550T0034R4M0F04
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT STRN RELIEF RoHS: Not Compliant | 0 |
|
$502.9000 | Order Now |
DISTI #
71103709
|
Verical | EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 180° 4 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$359.0625 | Buy Now |
DISTI #
77949925
|
Verical | EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 180° 4 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$368.2692 / $864.1154 | Buy Now |
DISTI #
550T003NF4R4M0F04
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 550T003NF4R4M0F04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$215.0432 / $1,011.0150 | Buy Now |
DISTI #
GLE550T003NF4R4M0F04
|
Interstate Connecting Components | EMI/RFI D-SUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$468.1614 / $856.3892 | Buy Now |
|
Powell Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT STRN RELIEF Min Qty: 1 | 10 |
|
$580.2000 / $1,036.9400 | Buy Now |
DISTI #
550T003NF4R4M0F04
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$162.0800 / $748.0700 | Buy Now RFQ |
Part Details for 550T003NF4R4M0F04
550T003NF4R4M0F04 CAD Models
550T003NF4R4M0F04 Part Data Attributes:
|
550T003NF4R4M0F04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T003NF4R4M0F04
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T003NF4R4M0F04 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |