Part Details for 550T004B4R3B0F05 by Glenair Inc
Overview of 550T004B4R3B0F05 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 550T004B4R3B0F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM6893
|
Newark | 550T004B4R3B0F05 |Glenair 550T004B4R3B0F05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.6900 / $688.2700 | Buy Now |
DISTI #
550T004B4R3B0F05
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DC Shell Size Straight Aluminum - Bulk (Alt: 550T004B4R3B0F05) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-550T004B4R3B0F05
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$305.6000 / $717.0400 | Order Now |
DISTI #
GLE550T004B4R3B0F05
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 550T004B4R3B0F05
550T004B4R3B0F05 CAD Models
550T004B4R3B0F05 Part Data Attributes
|
550T004B4R3B0F05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T004B4R3B0F05
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 4 |