Part Details for 550T004M1F0K0F02 by Glenair Inc
Overview of 550T004M1F0K0F02 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T004M1F0K0F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8654
|
Newark | Connector |Glenair 550T004M1F0K0F02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$218.4700 / $700.4100 | Buy Now |
DISTI #
3937-550T004M1F0K0F02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$724.6620 / $1,295.1200 | Buy Now |
DISTI #
550T004M1F0K0F02
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 9 POS Top Cable Entry Electroless Nickel Front Mounting - Bulk (Alt: 550T004M1F0K0F02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-550T004M1F0K0F02
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP FRNT MT STRAIN RLF RoHS: Compliant | 0 |
|
$293.1700 / $566.2100 | Order Now |
DISTI #
GLE550T004M1F0K0F02
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$380.0731 / $695.2532 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 7 |
|
$471.0300 / $841.8300 | Buy Now |
Part Details for 550T004M1F0K0F02
550T004M1F0K0F02 CAD Models
550T004M1F0K0F02 Part Data Attributes
|
550T004M1F0K0F02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T004M1F0K0F02
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T004M1F0K0F02 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |