Part Details for 550T004M2R4M1F03 by Glenair Inc
Overview of 550T004M2R4M1F03 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T004M2R4M1F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8674
|
Newark | Connector |Glenair 550T004M2R4M1F03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$245.7700 / $787.9600 | Buy Now |
DISTI #
3937-550T004M2R4M1F03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,028.6300 | Buy Now |
DISTI #
550T004M2R4M1F03
|
Avnet Americas | EMI/RFI D-Subminiature Split Backshell 2 Shell Size Straight Strain Relief - Bulk (Alt: 550T004M2R4M1F03) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$186.2198 / $875.5050 | Buy Now |
DISTI #
631-550T004M2R4M1F03
|
Mouser Electronics | D-Sub Backshells 26+ Pcs start 4 weeks | 0 |
|
$435.4800 | Order Now |
DISTI #
71100327
|
Verical | EMI/RFI D-Sub Split Backshell 180° 2 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$310.9375 | Buy Now |
DISTI #
77950900
|
Verical | EMI/RFI D-Sub Split Backshell 180° 2 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$318.9103 / $748.2949 | Buy Now |
DISTI #
550T004M2R4M1F03
|
Avnet Americas | EMI/RFI D-Subminiature Split Backshell 2 Shell Size Straight Strain Relief - Bulk (Alt: 550T004M2R4M1F03) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$186.2198 / $875.5050 | Buy Now |
DISTI #
GLE550T004M2R4M1F03
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$405.3972 / $741.6043 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 11 |
|
$502.4200 / $897.9500 | Buy Now |
DISTI #
550T004M2R4M1F03
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$146.6940 / $828.7450 | Buy Now RFQ |