550T005M2F0E1E02
Glenair Inc
Description: Connector Accessory, Backshell, Aluminum Alloy,

Overview of 550T005M2F0E1E02 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 550T005M2F0E1E02 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06AM7920
Newark 550T005M2F0E1E02 |Glenair 550T005M2F0E1E02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $862.2500
  • 2 $765.7600
  • 4 $673.3900
  • 7 $659.0100
  • 10 $482.4500
  • 20 $367.4900
  • 35 $324.3700
  • 50 $268.9400
$268.9400 / $862.2500 Buy Now
DISTI # 550T005M2F0E1E02
Avnet Americas EMI/RFI Split Backshell with Shrink Boot Groove for D-Subminiature Connectors DA Shell Size Straight Aluminum - Bulk (Alt: 550T005M2F0E1E02) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 631-550T005M2F0E1E02
Mouser Electronics D-Sub Backshells 0
  • 1 $898.2900
  • 2 $797.7700
  • 5 $701.5300
  • 10 $502.6100
$502.6100 / $898.2900 Order Now
DISTI # GLE550T005M2F0E1E02
Interstate Connecting Components   0
Buy Now

CAD Models for 550T005M2F0E1E02 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550T005M2F0E1E02 by Glenair Inc

550T005M2F0E1E02
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
Factory Lead Time
3 Weeks
Associated Backshell Mil-Specs
MIL-DTL-24308
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Shell Sizes
2
Want to compare parts?
  1. 550T005M2F0E1E02
    Glenair Inc
    Connector Accessory, Backshell, Aluminum Alloy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550T005M2F0E1E02 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550T005M2F0E1E02 by Glenair Inc

Select Manufacturer
Which Manufacturer of 550T005M2F0E1E02 would you like to use for your alert(s)?
  • Please alert me when 550T005M2F0E1E02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550T005M2F0E1E02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550T005M2F0E1E02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550T005M2F0E1E02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550T005M2F0E1E02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550T005M2F0E1E02 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: