There are no models available for this part yet.
Overview of 550T005M3R4D1E02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550T005M3R4D1E02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ8794
|
Newark | Connector |Glenair 550T005M3R4D1E02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$230.0200 / $737.4600 | Buy Now | |
DISTI #
3937-550T005M3R4D1E02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$763.0000 / $1,363.6500 | Buy Now | |
DISTI #
550T005M3R4D1E02
|
Avnet Americas | Connector Accessories Lamp-Thread EMI/RFI D-Sub Split Backshell with Shrink Boot Groove Electroless Nickel Aluminum 3 Shell Size - Bulk (Alt: 550T005M3R4D1E02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
654-550T005M3R4D1E02
|
Mouser Electronics | D-Sub Backshells SPLT BS LAMP TH SHRK BT GRV TOP RR EMI SR RoHS: Compliant | 0 |
|
$429.8800 | Order Now | |
DISTI #
GLE550T005M3R4D1E02
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$400.1834 / $732.0367 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 17 |
|
$495.9500 / $886.3700 | Buy Now |
CAD Models for 550T005M3R4D1E02 by Glenair Inc
Part Data Attributes for 550T005M3R4D1E02 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
CABLE ENTRY TOP STYLE, SHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
550T005M3R4D1E02
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
FILLISTER HEAD
|