Part Details for 550T005M3R4D1E03 by Glenair Inc
Overview of 550T005M3R4D1E03 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 550T005M3R4D1E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8795
|
Newark | Connector |Glenair 550T005M3R4D1E03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$256.7300 / $823.1100 | Buy Now |
DISTI #
3937-550T005M3R4D1E03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,074.5500 | Buy Now |
DISTI #
550T005M3R4D1E03
|
Avnet Americas | Connector Accessories Lamp-Thread EMI/RFI D-Sub Split Backshell with Shrink Boot Groove Electroless Nickel Aluminum 3 Shell Size - Bulk (Alt: 550T005M3R4D1E03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-550T005M3R4D1E03
|
Mouser Electronics | D-Sub Backshells SPLT BS LAMP TH SHRK BT GRV TOP RR EMI SR RoHS: Compliant | 0 |
|
$610.9100 | Order Now |
DISTI #
GLE550T005M3R4D1E03
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$423.4965 / $774.6904 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 17 |
|
$524.8500 / $938.0200 | Buy Now |
Part Details for 550T005M3R4D1E03
550T005M3R4D1E03 CAD Models
550T005M3R4D1E03 Part Data Attributes
|
550T005M3R4D1E03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T005M3R4D1E03
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T005M3R4D1E03 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |