There are no models available for this part yet.
Overview of 550T007M2R3E1-03-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550T007M2R3E1-03-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM8359
|
Newark | 550T007M2R3E1-03-6 |Glenair 550T007M2R3E1-03-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.2600 / $863.2600 | Buy Now | |
DISTI #
550T007M2R3E1-03-6
|
Avnet Americas | EMI/RFI Split Backshell with Pre-Terminated Overall Shield Sock for D-Subminiature Connectors DA Shell Size Straight Aluminum - Bulk (Alt: 550T007M2R3E1-03-6) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-550T007M2R3E1036
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$503.2100 / $899.3400 | Order Now | |
DISTI #
GLE550T007M2R3E1-03-6
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 550T007M2R3E1-03-6 by Glenair Inc
Part Data Attributes for 550T007M2R3E1-03-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-24308
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
2
|