Part Details for 550T007NF5R7B1-04-12 by Glenair Inc
Overview of 550T007NF5R7B1-04-12 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T007NF5R7B1-04-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550T007NF5R7B1-04-12
|
Avnet Americas | EMI/RFI Split Backshell with Pre-Terminated Overall Shield Sock for D-Subminiature Connectors DD Shell Size Straight Aluminum - Bulk (Alt: 550T007NF5R7B1-04-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.7324 / $868.5300 | Buy Now |
DISTI #
631-0T007NF5R7B10412
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$432.0100 / $772.1200 | Order Now |
DISTI #
550T007NF5R7B1-04-12
|
Avnet Americas | EMI/RFI Split Backshell with Pre-Terminated Overall Shield Sock for D-Subminiature Connectors DD Shell Size Straight Aluminum - Bulk (Alt: 550T007NF5R7B1-04-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.7324 / $868.5300 | Buy Now |
DISTI #
550T007NF5R7B1-04-12
|
Avnet Americas | EMI/RFI Split Backshell with Pre-Terminated Overall Shield Sock for D-Subminiature Connectors DD Shell Size Straight Aluminum - Bulk (Alt: 550T007NF5R7B1-04-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.7324 / $868.5300 | Buy Now |
DISTI #
GLE550T007NF5R7B1-04-12
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 550T007NF5R7B1-04-12
550T007NF5R7B1-04-12 CAD Models
550T007NF5R7B1-04-12 Part Data Attributes
|
550T007NF5R7B1-04-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T007NF5R7B1-04-12
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |