Part Details for 550T008NF3F0K1F04-10 by Glenair Inc
Overview of 550T008NF3F0K1F04-10 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 550T008NF3F0K1F04-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-T008NF3F0K1F0410
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$536.0100 / $957.9800 | Order Now |
DISTI #
71104208
|
Verical | EMI/RFI D-SUBMINIATURE SPLIT BACKSHELL G-SPRING SHIELD TERMINATION Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$166.6667 / $921.0128 | Buy Now |
Part Details for 550T008NF3F0K1F04-10
550T008NF3F0K1F04-10 CAD Models
550T008NF3F0K1F04-10 Part Data Attributes
|
550T008NF3F0K1F04-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T008NF3F0K1F04-10
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 3 |