550T024M305R4K0
Glenair Inc
Description: Connector Accessory, Backshell,

Overview of 550T024M305R4K0 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 550T024M305R4K0 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 07AJ8885
Newark Connector |Glenair 550T024M305R4K0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 19
  • 1 $638.9400
  • 2 $567.4400
  • 4 $498.9900
  • 7 $488.3400
  • 10 $357.5100
  • 20 $272.3100
  • 35 $240.3600
  • 50 $199.2900
$199.2900 / $638.9400 Buy Now
DISTI # 3937-550T024M305R4K0-ND
DigiKey CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 19
In Stock
  • 1 $791.7300
$791.7300 Buy Now
DISTI # 550T024M305R4K0
Avnet Americas Connector Accessories D-Sub Split Banding Backshell Electroless Nickel Aluminum 3 Shell Size - Bulk (Alt: 550T024M305R4K0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 19 Factory Stock
RFQ
DISTI # GLE550T024M305R4K0
Interstate Connecting Components DSUB SPLIT BANDING BS TOP ENTRY 0
Buy Now

CAD Models for 550T024M305R4K0 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550T024M305R4K0 by Glenair Inc

550T024M305R4K0
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
CABLE ENTRY TOP STYLE, SHIELDED
Assembly Item Name
BACKSHELL
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
550T024M305R4K0
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Want to compare parts?
  1. 550T024M305R4K0
    Glenair Inc
    Connector Accessory, Backshell,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550T024M305R4K0 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550T024M305R4K0 by Glenair Inc

Select Manufacturer
Which Manufacturer of 550T024M305R4K0 would you like to use for your alert(s)?
  • Please alert me when 550T024M305R4K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550T024M305R4K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550T024M305R4K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550T024M305R4K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550T024M305R4K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550T024M305R4K0 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: