Part Details for 550T024M305R9P1 by Glenair Inc
Overview of 550T024M305R9P1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T024M305R9P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8887
|
Newark | Connector |Glenair 550T024M305R9P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.6400 / $450.7400 | Buy Now |
DISTI #
3937-550T024M305R9P1-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$800.6400 | Buy Now |
DISTI #
550T024M305R9P1
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T024M305R9P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
550T024M305R9P1
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T024M305R9P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
GLE550T024M305R9P1
|
Interstate Connecting Components | DSUB SPLIT BANDING BS TOP ENTRY | 0 |
|
Buy Now |
Part Details for 550T024M305R9P1
550T024M305R9P1 CAD Models
550T024M305R9P1 Part Data Attributes:
|
550T024M305R9P1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T024M305R9P1
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 3 |