Part Details for 550T024M507F0H0B by Glenair Inc
Overview of 550T024M507F0H0B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 550T024M507F0H0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8891
|
Newark | Connector |Glenair 550T024M507F0H0B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2400 / $351.2000 | Buy Now |
DISTI #
3937-550T024M507F0H0B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$623.7400 | Buy Now |
DISTI #
550T024M507F0H0B
|
Avnet Americas | Connector Accessories D-Sub Split Banding Backshell Electroless Nickel Aluminum 5 Shell Size - Bulk (Alt: 550T024M507F0H0B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
550T024M507F0H0B
|
Avnet Americas | Connector Accessories D-Sub Split Banding Backshell Electroless Nickel Aluminum 5 Shell Size - Bulk (Alt: 550T024M507F0H0B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
GLE550T024M507F0H0B
|
Interstate Connecting Components | DSUB SPLIT BANDING BS TOP ENTRY | 0 |
|
Buy Now |
Part Details for 550T024M507F0H0B
550T024M507F0H0B CAD Models
550T024M507F0H0B Part Data Attributes:
|
550T024M507F0H0B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T024M507F0H0B
Glenair Inc
Connector Accessory, Backshell
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HEX HEAD |