Part Details for 550T033M305R9H0 by Glenair Inc
Overview of 550T033M305R9H0 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 550T033M305R9H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8913
|
Newark | Connector |Glenair 550T033M305R9H0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$241.3300 / $773.7300 | Buy Now |
DISTI #
3937-550T033M305R9H0-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$909.1300 | Buy Now |
DISTI #
2899-550T033M305R9H0-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,050.1770 / $1,917.1900 | Buy Now |
DISTI #
550T033M305R9H0
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 550T033M305R9H0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
GLE550T033M305R9H0
|
Interstate Connecting Components | DSUB DUAL BAND SPLIT BS TOP ENTRY | 0 |
|
Buy Now |
Part Details for 550T033M305R9H0
550T033M305R9H0 CAD Models
550T033M305R9H0 Part Data Attributes
|
550T033M305R9H0
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T033M305R9H0
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T033M305R9H0 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HEX HEAD |