Part Details for 550T039M3R3E1-04B by Glenair Inc
Overview of 550T039M3R3E1-04B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 550T039M3R3E1-04B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8975
|
Newark | Connector |Glenair 550T039M3R3E1-04B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.0700 / $393.1900 | Buy Now |
DISTI #
3937-550T039M3R3E1-04B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$698.4300 | Buy Now |
DISTI #
550T039M3R3E1-04B
|
Avnet Americas | Banding Split Backshell for D-Subminiature Connectors Top Entry Size 3 - Bulk (Alt: 550T039M3R3E1-04B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
GLE550T039M3R3E1-04B
|
Interstate Connecting Components | DSUB BANDING SPLIT BS TOP ENTRY | 0 |
|
Buy Now |
Part Details for 550T039M3R3E1-04B
550T039M3R3E1-04B CAD Models
550T039M3R3E1-04B Part Data Attributes
|
550T039M3R3E1-04B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T039M3R3E1-04B
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 3 |