Part Details for 550T100M3CCM by Glenair Inc
Overview of 550T100M3CCM by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T100M3CCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9069
|
Newark | Connector |Glenair 550T100M3CCM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.4200 / $371.4400 | Buy Now |
DISTI #
3937-550T100M3CCM-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$659.7300 | Buy Now |
DISTI #
550T100M3CCM
|
Avnet Americas | Connector Accessories Non EMI D-Sub Split Backshell Top Entry Cable to Cable Mounting Shell Size 3 - Bulk (Alt: 550T100M3CCM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
GLE550T100M3CCM
|
Interstate Connecting Components | NON EMI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
Buy Now |
Part Details for 550T100M3CCM
550T100M3CCM CAD Models
550T100M3CCM Part Data Attributes
|
550T100M3CCM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T100M3CCM
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T100M3CCM | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |