Part Details for 550T102M1R3D by Glenair Inc
Overview of 550T102M1R3D by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T102M1R3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9118
|
Newark | Connector |Glenair 550T102M1R3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6400 / $296.8300 | Buy Now |
DISTI #
3937-550T102M1R3D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$527.2900 | Buy Now |
DISTI #
550T102M1R3D
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T102M1R3D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
550T102M1R3D
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T102M1R3D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
550T102M1R3D
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T102M1R3D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
GLE550T102M1R3D
|
Interstate Connecting Components | DSUB QWIK-TY BACKSHELL TOP ENTRY W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 550T102M1R3D
550T102M1R3D CAD Models
550T102M1R3D Part Data Attributes
|
550T102M1R3D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T102M1R3D
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 1 |