Part Details for 550T102M1R3K by Glenair Inc
Overview of 550T102M1R3K by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 550T102M1R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9119
|
Newark | Connector |Glenair 550T102M1R3K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3600 / $289.3900 | Buy Now |
DISTI #
3937-550T102M1R3K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$514.0500 | Buy Now |
DISTI #
550T102M1R3K
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550T102M1R3K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
550T102M1R3K
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550T102M1R3K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
550T102M1R3K
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550T102M1R3K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
GLE550T102M1R3K
|
Interstate Connecting Components | DSUB QWIK-TY BACKSHELL TOP ENTRY W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 550T102M1R3K
550T102M1R3K CAD Models
550T102M1R3K Part Data Attributes
|
550T102M1R3K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T102M1R3K
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T102M1R3K | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |