Part Details for 550T102M1R6K by Glenair Inc
Overview of 550T102M1R6K by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 550T102M1R6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9120
|
Newark | Connector |Glenair 550T102M1R6K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3600 / $289.3900 | Buy Now |
DISTI #
3937-550T102M1R6K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$514.0500 | Buy Now |
DISTI #
550T102M1R6K
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550T102M1R6K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
GLE550T102M1R6K
|
Heilind Electronics | DSUB QWIK-TY BACKSHELL TOP ENTRY W STRAIN RELIEF | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
550T102M1R6K
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550T102M1R6K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
550T102M1R6K
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550T102M1R6K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
GLE550T102M1R6K
|
Interstate Connecting Components | DSUB QWIK-TY BACKSHELL TOP ENTRY W STRAIN RELIEF | 4 |
|
Buy Now |
Part Details for 550T102M1R6K
550T102M1R6K CAD Models
550T102M1R6K Part Data Attributes
|
550T102M1R6K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T102M1R6K
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T102M1R6K | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |