Part Details for 550T102M5R3B by Glenair Inc
Overview of 550T102M5R3B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T102M5R3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9146
|
Newark | Connector |Glenair 550T102M5R3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.3200 / $243.3700 | Buy Now |
DISTI #
3937-550T102M5R3B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$432.3200 | Buy Now |
DISTI #
550T102M5R3B
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 5 Shell Size - Bulk (Alt: 550T102M5R3B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
550T102M5R3B
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 5 Shell Size - Bulk (Alt: 550T102M5R3B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
GLE550T102M5R3B
|
Interstate Connecting Components | DSUB QWIK-TY BACKSHELL TOP ENTRY W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 550T102M5R3B
550T102M5R3B CAD Models
550T102M5R3B Part Data Attributes:
|
550T102M5R3B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T102M5R3B
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T102M5R3B | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |