Part Details for 550T102M6F0E by Glenair Inc
Overview of 550T102M6F0E by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 550T102M6F0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9151
|
Newark | Connector |Glenair 550T102M6F0E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.5000 / $401.1500 | Buy Now |
DISTI #
3937-550T102M6F0E-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$712.5700 | Buy Now |
DISTI #
550T102M6F0E
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 6 Shell Size - Bulk (Alt: 550T102M6F0E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-550T102M6F0E
|
Mouser Electronics | D-Sub Backshells QWIKTY STRN RLF SPLT BKSHLL TOP FRN MT RoHS: Compliant | 13 |
|
$426.9700 | Buy Now |
DISTI #
550T102M6F0E
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Electroless Nickel Aluminum 6 Shell Size - Bulk (Alt: 550T102M6F0E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE550T102M6F0E
|
Interstate Connecting Components | DSUB QWIK-TY BACKSHELL TOP ENTRY W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 550T102M6F0E
550T102M6F0E CAD Models
550T102M6F0E Part Data Attributes:
|
550T102M6F0E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T102M6F0E
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T102M6F0E | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |