Part Details for 551-0200 by Deltron / DEM Manufacturing
Overview of 551-0200 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 551-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6864
|
Newark | Connector,4Mm Socket, 10A, Solder, Blue, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:10A, Voltage Rating:50V, Contact Plating:Silver Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Colour:Blue Rohs Compliant: Yes |Deltron Components 551-0200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.8320 | Buy Now |
DISTI #
164-5120
|
Mouser Electronics | Test Sockets 4mm SOCKET BLUE RoHS: Compliant | 25 |
|
$0.5240 / $1.1400 | Buy Now |
DISTI #
551-0200
|
TME | Connector: 4mm banana, socket, 10A, 50VDC, 28.5mm, blue, 10mΩ Min Qty: 1 | 112 |
|
$1.2000 / $1.6100 | Buy Now |