There are no models available for this part yet.
Overview of 551-3012F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 551-3012F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y8175
|
Newark | 3Mm Cbi Right Angle R/G .160Cl/Bag Rohs Compliant: Yes |Dialight 551-3012F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 / $0.9360 | Buy Now | |
DISTI #
645-551-3012F
|
Mouser Electronics | LED Circuit Board Indicators 3MM CBI RIGHT ANGLE R/G .160CL RoHS: Compliant | 0 |
|
$0.8040 / $0.8250 | Order Now | |
DISTI #
73793585
|
RS | LED, circuit board indicator, red/green, bi-color, right angle, 3mm, 551 Series | Dialight 551-3012F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8030 / $1.1700 | Buy Now | ||
DISTI #
551-3012F
|
TTI | LED Circuit Board Indicators 3MM CBI RIGHT ANGLE R/G .160CL RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8000 | Buy Now | |
DISTI #
000000000005249627
|
Sager | LED Circuit Board Indicators 3MM CBI RIGHT ANGLE R/G .160CL Min Qty: 900 | 0 |
|
$0.8034 / $0.8608 | Buy Now |