Part Details for 5510 by Adafruit Industries
Overview of 5510 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-S1102LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in)Pitch. | |
55101-G1125LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch, Right Angle | |
55101-T1103LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions. |
Price & Stock for 5510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7929
|
Newark | Noods - Flexible Led Filament - 3V 300Mm Long - Pink |Adafruit 5510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $12.4500 | Buy Now |
DISTI #
1528-5510-ND
|
DigiKey | LED MOD PINK LINEAR STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
127 In Stock |
|
$7.5000 | Buy Now |
DISTI #
485-5510
|
Mouser Electronics | Adafruit Accessories nOOds - Flexible LED Filament - 3V 300mm long - Pink RoHS: Compliant | 23 |
|
$7.5000 | Buy Now |
Part Details for 5510
5510 CAD Models
5510 Part Data Attributes
|
5510
Adafruit Industries
Buy Now
|
Compare Parts:
5510
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |