Part Details for 5510 by Wiremold
Overview of 5510 by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-S1102LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in)Pitch. | |
55101-G1125LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch, Right Angle | |
55101-T1103LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions. |
Price & Stock for 5510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5289
|
Newark | Nm End Cap 5500 Ivory |Legrand Wiremold 5510 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $16.3100 | Buy Now |
DISTI #
681-5510
|
Mouser Electronics | Wire Ducting & Raceways NM END CAP 5500 IVORY RoHS: Not Compliant | 0 |
|
$10.0700 / $13.2200 | Order Now |
DISTI #
71874677
|
RS | Nonmetallic End Cap 5500 Ivory | Wiremold 5510 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5000 / $12.7800 | RFQ |
Part Details for 5510
5510 CAD Models
5510 Part Data Attributes
|
5510
Wiremold
Buy Now
|
Compare Parts:
5510
Wiremold
|
Samacsys Manufacturer | Wiremold |