Part Details for 5511/POM by Pomona Electronics
Overview of 5511/POM by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5511/POM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1735-ND
|
DigiKey | KIT BNC COUPLER AND TEE Min Qty: 1 Lead time: 2 Weeks Container: Case |
4 In Stock |
|
$115.5876 / $117.9900 | Buy Now |
DISTI #
565-5511
|
Mouser Electronics | RF Adapters - In Series BNC COUPLER AND T RoHS: Compliant | 2 |
|
$115.5900 | Buy Now |
DISTI #
70552451
|
RS | BNC COUPLER AND TEE KIT | Pomona Electronics 5511/POM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$113.2700 / $117.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$122.3900 / $135.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$122.3900 / $135.9900 | Buy Now |
DISTI #
34924.1
|
TestEquity LLC | Pomona 5511/POM BNC Coupler and Tee Kit, 50 Ohms, 500 V, Brass, Tarnish Resistant Plating | 0 |
|
$135.9900 | Buy Now |