Part Details for 5511307003F by Dialight
Overview of 5511307003F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5511307003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5511307003F-ND
|
DigiKey | LED CBI 3MM TRI GRN RA Min Qty: 545 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3456 | Buy Now |
DISTI #
551-1307-003F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 545 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.3300 | Buy Now |
Part Details for 5511307003F
5511307003F CAD Models
5511307003F Part Data Attributes
|
5511307003F
Dialight
Buy Now
|
Compare Parts:
5511307003F
Dialight
|
Samacsys Manufacturer | Dialight |