Part Details for 5511M1X by E-Switch Inc
Overview of 5511M1X by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5511M1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1436
|
Newark | Pb Switch, Spdt, 0.012A, 24Vdc, Solder, Product Range:5500 Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black, Contact Current Dc Max:300Ma Rohs Compliant: Yes |E-Switch 5511M1X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.2900 | Buy Now |
DISTI #
EG1709-ND
|
DigiKey | SWITCH PUSH SPDT 0.03A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
289 In Stock |
|
$2.6989 / $4.1500 | Buy Now |
DISTI #
612-5511M1X
|
Mouser Electronics | Pushbutton Switches LG BLK CAP NO LED RoHS: Compliant | 402 |
|
$2.6200 / $4.1100 | Buy Now |
DISTI #
72100814
|
RS | Pushbutton Switch, 5500 Series, SPDT, ON-MOM, Square Black Cap, 300mA,12VDC, PC | E-Switch 5511M1X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 / $3.1200 | RFQ |
|
Future Electronics | 0.03A 12V Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now |
DISTI #
5511M1X
|
TME | Switch: push-button, Pos: 2, SPDT, 0.012A/24VDC, ON-(ON), THT Min Qty: 500 | 0 |
|
$3.5800 | RFQ |
|
Master Electronics | Momentary Push Button - SPDT - 300mA@12V - Black Button - No LED - PCB Through Hole RoHS: Compliant |
500 In Stock |
|
$2.5100 / $4.3200 | Buy Now |