Part Details for 5511MGRNYEL by E-Switch Inc
Overview of 5511MGRNYEL by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5511MGRNYEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4534
|
Newark | Xr0226P Rohs Compliant: Yes |E-Switch 5511MGRNYEL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $3.8800 | Buy Now |
DISTI #
5511MGRNYEL-ND
|
DigiKey | SWITCH PUSH SPDT 0.3A 12V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7525 | Buy Now |
DISTI #
612-5511MGRNYEL
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch SPDT 0.3A 12V RoHS: Compliant | 0 |
|
$2.6300 / $2.6900 | Order Now |
DISTI #
74827640
|
RS | Pushbutton Switch, SPDT, ON-(ON), 300 mA, 12V DC, PC Pin, 5511 Series | E-Switch 5511MGRNYEL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$2.1500 | Buy Now |