Part Details for 55142-P1S2 by Talema Group LLC
Overview of 55142-P1S2 by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55142-P1S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55142-P1S2
|
TME | Transformer: toroidal, 120VA, 230VAC, 18V, 18V, 3.333A, 3.333A Min Qty: 1 | 14 |
|
$32.1500 / $37.1000 | Buy Now |