Part Details for 5516 by 3M
Overview of 5516 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5516EUF#PBF | Analog Devices | 800MHz to 1.5GHz Direct Conver | |
AD5516ABCZ-3 | Analog Devices | 16 CHANNEL DAC IC | |
AD5516ABCZ-1 | Analog Devices | 16 CHANNEL DAC IC |
Price & Stock for 5516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.2400 / $186.9100 | Buy Now |
Part Details for 5516
5516 CAD Models
5516 Part Data Attributes
|
5516
3M
Buy Now
|
Compare Parts:
5516
3M
|
Samacsys Manufacturer | 3M |