Part Details for 55161-P1S2 by Talema Group LLC
Overview of 55161-P1S2 by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55161-P1S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55161-P1S2
|
TME | Transformer: toroidal, 225VA, 230VAC, 15V, 15V, 7.5A, 7.5A, Ø: 118mm Min Qty: 1 | 13 |
|
$43.3900 / $50.0700 | Buy Now |