Part Details for 55162-P1S2 by Talema Group LLC
Overview of 55162-P1S2 by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5516-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Left Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-5516-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Left Polarized, Backplane Module, 2.25mm Wipe, APP. | |
58355-162LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 192 Positions. |
Price & Stock for 55162-P1S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55162-P1S2
|
TME | Transformer: toroidal, 225VA, 230VAC, 18V, 18V, 6.25A, 6.25A, H: 50mm Min Qty: 1 | 19 |
|
$42.4300 / $48.9600 | Buy Now |